UA-30AFMM-LL7B01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UA-30AFMM-LL7B01

DigiKey Part Number
UA-30AFMM-LL7B01-ND
Manufacturer
Manufacturer Product Number
UA-30AFMM-LL7B01
Description
CBL A PLUG TO OPEN W/COUPL 3.28'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Cable, Round (Circular Coupling) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
28 AWG, 28 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Industrial Environments - IP67
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1403,01000 Kč403,01 Kč
10342,50800 Kč3 425,08 Kč
30316,94467 Kč9 508,34 Kč
50305,72760 Kč15 286,38 Kč
100291,14460 Kč29 114,46 Kč
250272,93144 Kč68 232,86 Kč
500259,92062 Kč129 960,31 Kč
Manufacturers Standard Package
Unit Price without VAT:403,01000 Kč
Unit Price with VAT:487,64210 Kč