



TA-A12M-A12F-A12F-01 | |
|---|---|
DigiKey Part Number | 1754-TA-A12M-A12F-A12F-01-ND |
Manufacturer | |
Manufacturer Product Number | TA-A12M-A12F-A12F-01 |
Description | CONN T-ADAPTER 12P-12/12P M-F/F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 12/12 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets (2) | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 12 | |
Number of Positions (Convert To) | 12 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Thermoplastic | |
Housing Color | - | |
Features | Coupling Nut | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 712,46000 Kč | 712,46 Kč |
| 10 | 605,47700 Kč | 6 054,77 Kč |
| 25 | 567,57600 Kč | 14 189,40 Kč |
| 50 | 540,49700 Kč | 27 024,85 Kč |
| 100 | 514,72190 Kč | 51 472,19 Kč |
| 250 | 482,53488 Kč | 120 633,72 Kč |
| Unit Price without VAT: | 712,46000 Kč |
|---|---|
| Unit Price with VAT: | 862,07660 Kč |


