
TA-A05M-A05F-A05M-01 | |
|---|---|
DigiKey Part Number | 1754-TA-A05M-A05F-A05M-01-ND |
Manufacturer | |
Manufacturer Product Number | TA-A05M-A05F-A05M-01 |
Description | CONN T-ADPT 5P-5/5P M-F/M INLINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 5/5 (2) Male Pins/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets (1), Male Pins (1) | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Thermoplastic | |
Housing Color | - | |
Features | Coupling Nut | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,29000 Kč | 410,29 Kč |
| 10 | 348,64600 Kč | 3 486,46 Kč |
| 25 | 326,81240 Kč | 8 170,31 Kč |
| 50 | 311,21620 Kč | 15 560,81 Kč |
| 100 | 296,36900 Kč | 29 636,90 Kč |
| 250 | 277,83084 Kč | 69 457,71 Kč |
| 500 | 264,58658 Kč | 132 293,29 Kč |
| Unit Price without VAT: | 410,29000 Kč |
|---|---|
| Unit Price with VAT: | 496,45090 Kč |


