Circular Connector Distributor T-Shaped 5 / 5 (2) Female Sockets / Male Pins (2) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA-A05F-A05M-A05M-01

DigiKey Part Number
1754-TA-A05F-A05M-A05M-01-ND
Manufacturer
Manufacturer Product Number
TA-A05F-A05M-A05M-01
Description
CONN T-ADPT 5P-5/5P F-M/M INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor T-Shaped 5/5 (2) Female Sockets/Male Pins (2) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
Connector Style
Distributor T-Shaped
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Male Pins (2)
Shell Size - Insert (Convert From)
M12
Shell Size - Insert (Convert To)
M12
Number of Positions (Convert From)
5
Number of Positions (Convert To)
5 (2)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Housing Material
Thermoplastic
Housing Color
-
Features
Coupling Nut
Ingress Protection
IP68 - Dust Tight, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-
Orientation (Convert From)
A
Orientation (Convert To)
A
Material Flammability Rating
-
Housing Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1445,37000 Kč445,37 Kč
10378,48900 Kč3 784,89 Kč
25354,78240 Kč8 869,56 Kč
50337,85360 Kč16 892,68 Kč
100321,73770 Kč32 173,77 Kč
250301,61192 Kč75 402,98 Kč
500287,23500 Kč143 617,50 Kč
Manufacturers Standard Package
Unit Price without VAT:445,37000 Kč
Unit Price with VAT:538,89770 Kč