
SSL23-D2S00-000001 | |
|---|---|
DigiKey Part Number | APC1744-ND |
Manufacturer | |
Manufacturer Product Number | SSL23-D2S00-000001 |
Description | SCREW BASE E26/27 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Screw Base and Nut For LED Retrofit Bulb |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Screw Base and Nut | |
For Use With/Related Products | LED Retrofit Bulb | |
Specifications | M25 Thread | |
Material | Polycarbonate (PC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,84000 Kč | 48,84 Kč |
| 10 | 41,55300 Kč | 415,53 Kč |
| 25 | 38,93400 Kč | 973,35 Kč |
| 50 | 37,07320 Kč | 1 853,66 Kč |
| 100 | 35,30300 Kč | 3 530,30 Kč |
| 250 | 33,09144 Kč | 8 272,86 Kč |
| 500 | 31,51186 Kč | 15 755,93 Kč |
| 1 000 | 30,00804 Kč | 30 008,04 Kč |
| 2 500 | 28,13046 Kč | 70 326,15 Kč |
| Unit Price without VAT: | 48,84000 Kč |
|---|---|
| Unit Price with VAT: | 59,09640 Kč |

