SSL Cable Assembly Plug, 2 Position To Wire Leads Black 39.4" (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL12-P2LP0-M20H01

DigiKey Part Number
1754-1252-ND
Manufacturer
Manufacturer Product Number
SSL12-P2LP0-M20H01
Description
CABLE 2POS PLUG 1M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SSL Cable Assembly Plug, 2 Position To Wire Leads Black 39.4" (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector
Wire Leads
Manufacturer
Amphenol LTW
Color
Black
Series
Length
39.4" (1.00m)
Packaging
Bag
Features
Industrial Environments - IP68, Latch Lock
Part Status
Active
Base Product Number
1st Connector
Plug, 2 Position
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
60094,47420 Kč56 684,52 Kč
Unit Price without VAT:94,47420 Kč
Unit Price with VAT:114,31378 Kč
Alternate Color
CABLE 2POS PLUG 1M
In-Stock: 464
Unit Price: 128,51000 Kč