SSL12-P2LP0-M20A02 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol LTW
In Stock: 2 210
Unit Price: 72,40000 Kč
Datasheet
MFG_SSL12-P2LP0-M20A02.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL12-P2LP0-M20A02

DigiKey Part Number
SSL12-P2LP0-M20A02-ND
Manufacturer
Manufacturer Product Number
SSL12-P2LP0-M20A02
Description
SSL1.2 WIRE ASSEMBLY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SSL Cable Assembly Plug, 2 Position To Wire Leads Brown, Red 7.87" (200.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
1st Connector
Plug, 2 Position
2nd Connector
Wire Leads
Color
Brown, Red
Length
7.87" (200.0mm)
Features
Latch Lock
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00029,90863 Kč89 725,89 Kč
Manufacturers Standard Package
Unit Price without VAT:29,90863 Kč
Unit Price with VAT:36,18944 Kč