SSL Cable Assembly Socket, 2 Position To Wire Leads Brown, Red 15.7" (400.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL12-J2LJ0-020A04

DigiKey Part Number
SSL12-J2LJ0-020A04-ND
Manufacturer
Manufacturer Product Number
SSL12-J2LJ0-020A04
Description
SSL1.2 WIRE ASSEMBLY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SSL Cable Assembly Socket, 2 Position To Wire Leads Brown, Red 15.7" (400.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
1st Connector
Socket, 2 Position
2nd Connector
Wire Leads
Color
Brown, Red
Length
15.7" (400.0mm)
Features
Latch Lock
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 073
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,62000 Kč63,62 Kč
1054,04900 Kč540,49 Kč
2550,66400 Kč1 266,60 Kč
5048,24080 Kč2 412,04 Kč
10045,93520 Kč4 593,52 Kč
25043,05764 Kč10 764,41 Kč
50041,00238 Kč20 501,19 Kč
1 00039,04599 Kč39 045,99 Kč
2 50036,60329 Kč91 508,23 Kč
Unit Price without VAT:63,62000 Kč
Unit Price with VAT:76,98020 Kč