
SSL11-P2D00-000001 | |
|---|---|
DigiKey Part Number | 1754-1187-2-ND - Tape & Reel (TR) 1754-1187-1-ND - Cut Tape (CT) 1754-1187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSL11-P2D00-000001 |
Description | CONN SSL PLUG 2POS SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Plug, Non-Gendered Board to Board or Cable Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board or Cable | |
Connector Type | Plug, Non-Gendered | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Fastening Type | Detent Lock | |
Features | Solder Retention | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 100V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | 100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,74900 Kč | 157,49 Kč |
| 25 | 13,70760 Kč | 342,69 Kč |
| 50 | 12,35520 Kč | 617,76 Kč |
| 100 | 11,19400 Kč | 1 119,40 Kč |
| 250 | 9,93708 Kč | 2 484,27 Kč |
| 500 | 9,18200 Kč | 4 591,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 8,43473 Kč | 10 121,68 Kč |
| 2 400 | 7,97977 Kč | 19 151,45 Kč |
| 3 600 | 7,76022 Kč | 27 936,79 Kč |
| 6 000 | 7,52519 Kč | 45 151,14 Kč |
| 8 400 | 7,39260 Kč | 62 097,84 Kč |
| 12 000 | 7,26883 Kč | 87 225,96 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |


