
SSL11-J6LJ0-B22A04 | |
|---|---|
DigiKey Part Number | SSL11-J6LJ0-B22A04-ND |
Manufacturer | |
Manufacturer Product Number | SSL11-J6LJ0-B22A04 |
Description | SSL1.1WIRE ASSY WITH W2B LOCK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly Socket, 6 Position To Wire Leads Multiple 15.7" (400.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Socket, 6 Position | |
2nd Connector | Wire Leads | |
Color | Multiple | |
Length | 15.7" (400.0mm) | |
Features | Latch Lock | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,95000 Kč | 141,95 Kč |
| 10 | 120,63400 Kč | 1 206,34 Kč |
| 25 | 113,07000 Kč | 2 826,75 Kč |
| 50 | 107,66520 Kč | 5 383,26 Kč |
| 100 | 102,52690 Kč | 10 252,69 Kč |
| 250 | 96,10868 Kč | 24 027,17 Kč |
| 600 | 90,35475 Kč | 54 212,85 Kč |
| 1 200 | 86,04666 Kč | 103 255,99 Kč |
| Unit Price without VAT: | 141,95000 Kč |
|---|---|
| Unit Price with VAT: | 171,75950 Kč |

