SSL Cable Assembly Socket, 4 Position To Wire Leads Multiple 15.7" (400.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL11-J4LJ0-B22A04

DigiKey Part Number
1754-1188-ND
Manufacturer
Manufacturer Product Number
SSL11-J4LJ0-B22A04
Description
SSL1.1WIRE ASSY,WITH W2B LOCK 4P
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SSL Cable Assembly Socket, 4 Position To Wire Leads Multiple 15.7" (400.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bag
Part Status
Active
1st Connector
Socket, 4 Position
2nd Connector
Wire Leads
Color
Multiple
Length
15.7" (400.0mm)
Features
Latch Lock
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1108,14000 Kč108,14 Kč
1091,82400 Kč918,24 Kč
2586,07520 Kč2 151,88 Kč
5081,96360 Kč4 098,18 Kč
10078,04960 Kč7 804,96 Kč
25073,16208 Kč18 290,52 Kč
70068,03831 Kč47 626,82 Kč
1 40064,79323 Kč90 710,52 Kč
2 80061,70457 Kč172 772,80 Kč
Manufacturers Standard Package
Unit Price without VAT:108,14000 Kč
Unit Price with VAT:130,84940 Kč

Other Suppliers on DigiKey

2 099In Stock
Ships from WEC