
SS-080808-MFF-YS001 | |
|---|---|
DigiKey Part Number | SS-080808-MFF-YS001-ND |
Manufacturer | |
Manufacturer Product Number | SS-080808-MFF-YS001 |
Description | CONN Y-ADPT 8P-8/8P M-F/F INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 8/8 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor Y-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets (2) | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 8 | |
Number of Positions (Convert To) | 8 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Polyurethane (PUR) | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Shielded | |
Includes | 3 pcs - 1 Adapter, 2 O-Rings | |
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Operating Temperature | - | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,43000 Kč | 564,43 Kč |
| 10 | 479,76200 Kč | 4 797,62 Kč |
| 25 | 449,71840 Kč | 11 242,96 Kč |
| 50 | 428,26260 Kč | 21 413,13 Kč |
| 100 | 407,83370 Kč | 40 783,37 Kč |
| 250 | 382,32740 Kč | 95 581,85 Kč |
| 500 | 364,10238 Kč | 182 051,19 Kč |
| Unit Price without VAT: | 564,43000 Kč |
|---|---|
| Unit Price with VAT: | 682,96030 Kč |

