Circular Connector Distributor Y-Shaped 5 / 5 (2) Male Pins / Male Pins (2) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-050505-MMM-YS001

DigiKey Part Number
SS-050505-MMM-YS001-ND
Manufacturer
Manufacturer Product Number
SS-050505-MMM-YS001
Description
CONN Y-ADPT 5P-5/5P M-M/M INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor Y-Shaped 5/5 (2) Male Pins/Male Pins (2) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
Connector Style
Distributor Y-Shaped
Convert From (Adapter End)
Male Pins
Convert To (Adapter End)
Male Pins (2)
Shell Size - Insert (Convert From)
M12
Shell Size - Insert (Convert To)
M12
Number of Positions (Convert From)
5
Number of Positions (Convert To)
5 (2)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Housing Material
Polyurethane (PUR)
Housing Color
Black
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
4A
Voltage Rating
60V
Operating Temperature
-
Orientation (Convert From)
A
Orientation (Convert To)
A
Material Flammability Rating
-
Housing Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1393,92000 Kč393,92 Kč
10334,77100 Kč3 347,71 Kč
25313,80240 Kč7 845,06 Kč
50298,82260 Kč14 941,13 Kč
100284,56490 Kč28 456,49 Kč
250266,76280 Kč66 690,70 Kč
500254,04640 Kč127 023,20 Kč
Unit Price without VAT:393,92000 Kč
Unit Price with VAT:476,64320 Kč