
SS-050505-FMF-TS001 | |
|---|---|
DigiKey Part Number | SS-050505-FMF-TS001-ND |
Manufacturer | |
Manufacturer Product Number | SS-050505-FMF-TS001 |
Description | CONN T-ADPT 5P-5/5P F-F/M INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 5/5 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets (1), Male Pins (1) | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Polyurethane (PUR) | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | 3 pcs - 1 Adapter, 2 O-Rings | |
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Operating Temperature | - | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,94000 Kč | 427,94 Kč |
| 10 | 363,76900 Kč | 3 637,69 Kč |
| 25 | 340,98240 Kč | 8 524,56 Kč |
| 50 | 324,70880 Kč | 16 235,44 Kč |
| 100 | 309,22070 Kč | 30 922,07 Kč |
| 250 | 289,87824 Kč | 72 469,56 Kč |
| 500 | 276,05860 Kč | 138 029,30 Kč |
| Unit Price without VAT: | 427,94000 Kč |
|---|---|
| Unit Price with VAT: | 517,80740 Kč |

