
SPG06-SPG06-B10 | |
|---|---|
DigiKey Part Number | SPG06-SPG06-B10-ND |
Manufacturer | |
Manufacturer Product Number | SPG06-SPG06-B10 |
Description | RJ45 WEB LINE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | - | |
Connector Type | - | |
Mounting Type | - | |
Number of Positions/Contacts | - | |
Length | - | |
Shielding | - | |
Color | - | |
Features | - | |
Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 126,80500 Kč | 1 268,05 Kč |
| Unit Price without VAT: | 126,80500 Kč |
|---|---|
| Unit Price with VAT: | 153,43405 Kč |


