
SLKC-S02FMMM-GCP-C01 | |
|---|---|
DigiKey Part Number | 1754-SLKC-S02FMMM-GCP-C01-ND |
Manufacturer | |
Manufacturer Product Number | SLKC-S02FMMM-GCP-C01 |
Description | CIRC CBL 2POS PLUG 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 2 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | - | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | - | |
Color | Green | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 338,41000 Kč | 1 338,41 Kč |
| 10 | 1 137,65100 Kč | 11 376,51 Kč |
| 25 | 1 066,45480 Kč | 26 661,37 Kč |
| 50 | 1 015,60180 Kč | 50 780,09 Kč |
| 100 | 967,18050 Kč | 96 718,05 Kč |
| Unit Price without VAT: | 1 338,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 619,47610 Kč |

