


SLKC-S02EEFP-GCP-001 | |
|---|---|
DigiKey Part Number | 1754-SLKC-S02EEFP-GCP-001-ND |
Manufacturer | |
Manufacturer Product Number | SLKC-S02EEFP-GCP-001 |
Description | SPE FLOS+ PANEL CONN 2P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | C-2 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IPX8 - Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,43000 Kč | 602,43 Kč |
| 10 | 511,93100 Kč | 5 119,31 Kč |
| 25 | 479,87160 Kč | 11 996,79 Kč |
| 50 | 456,97520 Kč | 22 848,76 Kč |
| 100 | 435,18150 Kč | 43 518,15 Kč |
| 250 | 407,96596 Kč | 101 991,49 Kč |
| 500 | 388,52054 Kč | 194 260,27 Kč |
| Unit Price without VAT: | 602,43000 Kč |
|---|---|
| Unit Price with VAT: | 728,94030 Kč |

