
SDB-37PMMS-SL7001 | |
|---|---|
DigiKey Part Number | SDB-37PMMS-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | SDB-37PMMS-SL7001 |
Description | CONN D-SUB PLUG 37POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Wire Gauge 22-26 AWG |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -40°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,65000 Kč | 459,65 Kč |
| 10 | 390,73100 Kč | 3 907,31 Kč |
| 30 | 361,57167 Kč | 10 847,15 Kč |
| 50 | 348,77680 Kč | 17 438,84 Kč |
| 100 | 332,13800 Kč | 33 213,80 Kč |
| 250 | 311,36424 Kč | 77 841,06 Kč |
| 500 | 296,52116 Kč | 148 260,58 Kč |
| Unit Price without VAT: | 459,65000 Kč |
|---|---|
| Unit Price with VAT: | 556,17650 Kč |




