



SDB-25PMMP-SL8001 | |
|---|---|
DigiKey Part Number | 1754-1145-ND |
Manufacturer | |
Manufacturer Product Number | SDB-25PMMP-SL8001 |
Description | CONN D-SUB PLG 25POS PNL MT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -40°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDF-V25-113L011 | NorComp Inc. | 59 | 37-SDF-V25-113L011-ND | 271,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,75000 Kč | 175,75 Kč |
| 20 | 142,25100 Kč | 2 845,02 Kč |
| 40 | 135,45275 Kč | 5 418,11 Kč |
| 60 | 131,62950 Kč | 7 897,77 Kč |
| 100 | 126,97070 Kč | 12 697,07 Kč |
| 260 | 118,69442 Kč | 30 860,55 Kč |
| 500 | 113,34552 Kč | 56 672,76 Kč |
| 1 000 | 107,94169 Kč | 107 941,69 Kč |
| Unit Price without VAT: | 175,75000 Kč |
|---|---|
| Unit Price with VAT: | 212,65750 Kč |



