
SDB-25BMMA-SL7001 | |
|---|---|
DigiKey Part Number | SDB-25BMMA-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | SDB-25BMMA-SL7001 |
Description | CONN D-SUB PLUG 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,13000 Kč | 191,13 Kč |
| 10 | 162,35900 Kč | 1 623,59 Kč |
| 30 | 150,24100 Kč | 4 507,23 Kč |
| 50 | 144,92500 Kč | 7 246,25 Kč |
| 100 | 138,00590 Kč | 13 800,59 Kč |
| 250 | 129,36908 Kč | 32 342,27 Kč |
| 500 | 123,19892 Kč | 61 599,46 Kč |
| 1 000 | 117,32533 Kč | 117 325,33 Kč |
| Unit Price without VAT: | 191,13000 Kč |
|---|---|
| Unit Price with VAT: | 231,26730 Kč |








