
SDB-09AMMM-SL7A05 | |
|---|---|
DigiKey Part Number | SDB-09AMMM-SL7A05-ND |
Manufacturer | |
Manufacturer Product Number | SDB-09AMMM-SL7A05 |
Description | CABLE ASSY DB09 SHLD BLACK 5M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black, Individual (Round) 16.40' (5.00m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 418,41100 Kč | 4 184,11 Kč |
| Unit Price without VAT: | 418,41100 Kč |
|---|---|
| Unit Price with VAT: | 506,27731 Kč |


