
SC-L-PG12-05-BL | |
|---|---|
DigiKey Part Number | 1754-SC-L-PG12-05-BL-ND |
Manufacturer | |
Manufacturer Product Number | SC-L-PG12-05-BL |
Description | FICX, PG12, 8A, 05 PINS, SCREW-I |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Joiner Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | Cable, 4.5 ~ 6.5mm | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | 5 Pole, Dust Tight, Waterproof | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 210,92500 Kč | 8 437,00 Kč |
| Unit Price without VAT: | 210,92500 Kč |
|---|---|
| Unit Price with VAT: | 255,21925 Kč |


