
SC-L-PG12-03-GN | |
|---|---|
DigiKey Part Number | 1754-SC-L-PG12-03-GN-ND |
Manufacturer | |
Manufacturer Product Number | SC-L-PG12-03-GN |
Description | FICX, PG12, 20A, 03 PINS, SCREW- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Joiner Black, Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | Cable, 8.5 ~ 10.5mm | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | 3 Pole, Dust Tight, Waterproof | |
Color | Black, Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,96000 Kč | 217,96 Kč |
| 10 | 185,16000 Kč | 1 851,60 Kč |
| 25 | 173,56120 Kč | 4 339,03 Kč |
| 50 | 165,27520 Kč | 8 263,76 Kč |
| 100 | 157,38630 Kč | 15 738,63 Kč |
| 250 | 147,53700 Kč | 36 884,25 Kč |
| 500 | 140,50098 Kč | 70 250,49 Kč |
| 1 000 | 133,80157 Kč | 133 801,57 Kč |
| Unit Price without VAT: | 217,96000 Kč |
|---|---|
| Unit Price with VAT: | 263,73160 Kč |



