
SC-L-PG12-02-RD | |
|---|---|
DigiKey Part Number | 1754-SC-L-PG12-02-RD-ND |
Manufacturer | |
Manufacturer Product Number | SC-L-PG12-02-RD |
Description | FICX, PG12, 20A, 02 PINS, SCREW- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Joiner Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | Cable, 10.5 ~ 11.5mm | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | 2 Pole, Dust Tight, Waterproof | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,13000 Kč | 192,13 Kč |
| 10 | 163,32200 Kč | 1 633,22 Kč |
| 25 | 153,09240 Kč | 3 827,31 Kč |
| 50 | 145,78080 Kč | 7 289,04 Kč |
| 100 | 138,82200 Kč | 13 882,20 Kč |
| 250 | 130,13468 Kč | 32 533,67 Kč |
| 500 | 123,92768 Kč | 61 963,84 Kč |
| 1 000 | 118,01905 Kč | 118 019,05 Kč |
| Unit Price without VAT: | 192,13000 Kč |
|---|---|
| Unit Price with VAT: | 232,47730 Kč |


