
SC-L-PG12-02-BL | |
|---|---|
DigiKey Part Number | 1754-SC-L-PG12-02-BL-ND |
Manufacturer | |
Manufacturer Product Number | SC-L-PG12-02-BL |
Description | FICX, PG12, 20A, 02 PINS, SCREW- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Joiner Black, Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | Cable, 4.5 ~ 6.5mm | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | 2 Pole, Dust Tight, Waterproof | |
Color | Black, Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,45000 Kč | 190,45 Kč |
| 10 | 161,74800 Kč | 1 617,48 Kč |
| 25 | 151,62240 Kč | 3 790,56 Kč |
| 50 | 144,37800 Kč | 7 218,90 Kč |
| 100 | 137,48860 Kč | 13 748,86 Kč |
| 250 | 128,88320 Kč | 32 220,80 Kč |
| 500 | 122,73624 Kč | 61 368,12 Kč |
| 1 000 | 116,88390 Kč | 116 883,90 Kč |
| Unit Price without VAT: | 190,45000 Kč |
|---|---|
| Unit Price with VAT: | 230,44450 Kč |


