
ROP-5SRFFH-TCM7001 | |
|---|---|
DigiKey Part Number | ROP-5SRFFH-TCM7001-ND |
Manufacturer | |
Manufacturer Product Number | ROP-5SRFFH-TCM7001 |
Description | RJ45 ODVA REAR LOCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector Shielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Bulkhead | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 160,41200 Kč | 1 604,12 Kč |
| Unit Price without VAT: | 160,41200 Kč |
|---|---|
| Unit Price with VAT: | 194,09852 Kč |


