



RJS-12X08FF-RS7001 | |
|---|---|
DigiKey Part Number | 1754-1259-ND |
Manufacturer | |
Manufacturer Product Number | RJS-12X08FF-RS7001 |
Description | ADAPT CIRC 8POS TO RJ45 JACK BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Circular Connector, Female Sockets, 8 Pos To Modular, Female Jack, 8p8c (RJ45) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Circular Connector, Female Sockets, 8 Pos | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | Dust Tight, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 739,76000 Kč | 739,76 Kč |
| 10 | 628,68000 Kč | 6 286,80 Kč |
| 25 | 589,32160 Kč | 14 733,04 Kč |
| 50 | 561,20520 Kč | 28 060,26 Kč |
| 100 | 534,43900 Kč | 53 443,90 Kč |
| 250 | 501,02404 Kč | 125 256,01 Kč |
| Unit Price without VAT: | 739,76000 Kč |
|---|---|
| Unit Price with VAT: | 895,10960 Kč |




