
RJS-12D04FM-RS8002 | |
|---|---|
DigiKey Part Number | RJS-12D04FM-RS8002-ND |
Manufacturer | |
Manufacturer Product Number | RJS-12D04FM-RS8002 |
Description | ADAPT CIRC 4POS TO RJ45 JACK BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Circular, Female Sockets, 4 Pos, M12 To Modular, Female Jack, 8p8c (RJ45) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Circular, Female Sockets, 4 Pos, M12 | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | Dust Tight, Shielded, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,95000 Kč | 482,95 Kč |
| 10 | 410,49000 Kč | 4 104,90 Kč |
| 30 | 379,86067 Kč | 11 395,82 Kč |
| 50 | 366,41920 Kč | 18 320,96 Kč |
| 100 | 348,94060 Kč | 34 894,06 Kč |
| 250 | 327,11440 Kč | 81 778,60 Kč |
| 500 | 311,52296 Kč | 155 761,48 Kč |
| Unit Price without VAT: | 482,95000 Kč |
|---|---|
| Unit Price with VAT: | 584,36950 Kč |

