
RJS-12D04FM-LS8002 | |
|---|---|
DigiKey Part Number | RJS-12D04FM-LS8002-ND |
Manufacturer | |
Manufacturer Product Number | RJS-12D04FM-LS8002 |
Description | ADAPT CIRC 4POS TO RJ45 JACK BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Circular, Female Sockets, 4 Pos, M12 To Modular, Female Jack, 8p8c (RJ45) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Circular, Female Sockets, 4 Pos, M12 | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | Dust Tight, Shielded, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,89000 Kč | 506,89 Kč |
| 10 | 430,81600 Kč | 4 308,16 Kč |
| 30 | 398,67500 Kč | 11 960,25 Kč |
| 50 | 384,57000 Kč | 19 228,50 Kč |
| 100 | 366,22400 Kč | 36 622,40 Kč |
| 250 | 343,31896 Kč | 85 829,74 Kč |
| 500 | 326,95398 Kč | 163 476,99 Kč |
| Unit Price without VAT: | 506,89000 Kč |
|---|---|
| Unit Price with VAT: | 613,33690 Kč |

