Adapter Connector Circular, Male Pins, 4 Pos, M12 To Modular, Female Jack, 8p8c (RJ45) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector Circular, Male Pins, 4 Pos, M12 To Modular, Female Jack, 8p8c (RJ45) Black
RJS-12D04FM-LS8001
RJS-12D04FM-LS8001

RJS-12D04FM-LS8001

DigiKey Part Number
1754-RJS-12D04FM-LS8001-ND
Manufacturer
Amphenol LTW
Manufacturer Product Number
RJS-12D04FM-LS8001
Description
ADAPT CIRC 4POS TO RJ45 JACK BLK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Adapter Connector Circular, Male Pins, 4 Pos, M12 To Modular, Female Jack, 8p8c (RJ45) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
Modular, Female Jack, 8p8c (RJ45)
Manufacturer
Amphenol LTW
Features
Dust Tight, Shielded, Waterproof
Packaging
Bag
Color
Black
Part Status
Active
Base Product Number
Convert From (Adapter End)
Circular, Male Pins, 4 Pos, M12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1429,62000 Kč429,62 Kč
10365,13400 Kč3 651,34 Kč
30337,89967 Kč10 136,99 Kč
50325,93520 Kč16 296,76 Kč
100310,38610 Kč31 038,61 Kč
250290,97264 Kč72 743,16 Kč
500277,10178 Kč138 550,89 Kč
Manufacturers Standard Package
Unit Price without VAT:429,62000 Kč
Unit Price with VAT:519,84020 Kč