Adapter Connector Circular, Female Sockets, 4 Pos, M12 To Modular, Female Jack, 8p8c (RJ45) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJS-12D04FF-LS8002

DigiKey Part Number
RJS-12D04FF-LS8002-ND
Manufacturer
Manufacturer Product Number
RJS-12D04FF-LS8002
Description
ADAPT CIRC 4POS TO RJ45 JACK BLK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Adapter Connector Circular, Female Sockets, 4 Pos, M12 To Modular, Female Jack, 8p8c (RJ45) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Circular, Female Sockets, 4 Pos, M12
Convert To (Adapter End)
Modular, Female Jack, 8p8c (RJ45)
Features
Dust Tight, Shielded, Waterproof
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1458,60000 Kč458,60 Kč
10389,72300 Kč3 897,23 Kč
30360,65467 Kč10 819,64 Kč
50347,89060 Kč17 394,53 Kč
100331,29590 Kč33 129,59 Kč
250310,57300 Kč77 643,25 Kč
500295,76900 Kč147 884,50 Kč
Manufacturers Standard Package
Unit Price without VAT:458,60000 Kč
Unit Price with VAT:554,90600 Kč