Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RDP5SM-RDP5SM-SL7B04 | |
|---|---|
DigiKey Part Number | 1754-RDP5SM-RDP5SM-SL7B04-ND |
Manufacturer | |
Manufacturer Product Number | RDP5SM-RDP5SM-SL7B04 |
Description | RJ45, LARGE SIZE, 1.5A, OVERMOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 13.12' (4.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP5SM-RCP5SM-SL7B04 | Amphenol LTW | 0 | 1754-RCP5SM-RCP5SM-SL7B04-ND | 413,38800 Kč | Parametric Equivalent |
| RCP5SM-SPG06M-SL7B04 | Amphenol LTW | 0 | 1754-RCP5SM-SPG06M-SL7B04-ND | 365,55400 Kč | Parametric Equivalent |
| RDP5SM-SPG06M-SL7B04 | Amphenol LTW | 10 | 1754-RDP5SM-SPG06M-SL7B04-ND | 451,88000 Kč | Parametric Equivalent |
| 17-100974 | Amphenol CONEC | 0 | 17-100974-ND | 681,89760 Kč | Parametric Equivalent |
| 17-101004 | Amphenol CONEC | 0 | 17-101004-ND | 997,21600 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 449,23100 Kč | 4 492,31 Kč |
| Unit Price without VAT: | 449,23100 Kč |
|---|---|
| Unit Price with VAT: | 543,56951 Kč |





