
RCP-5SPFFP-SCM7B50 | |
|---|---|
DigiKey Part Number | RCP-5SPFFP-SCM7B50-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SPFFP-SCM7B50 |
Description | CABLE MOD 8P8C JACK-PLUG 500MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack with PCB to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack with PCB to Plug | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,09000 Kč | 288,09 Kč |
| 10 | 244,87900 Kč | 2 448,79 Kč |
| 25 | 229,53320 Kč | 5 738,33 Kč |
| 50 | 218,57660 Kč | 10 928,83 Kč |
| 100 | 208,14480 Kč | 20 814,48 Kč |
| 250 | 195,12180 Kč | 48 780,45 Kč |
| 500 | 185,81886 Kč | 92 909,43 Kč |
| 1 000 | 176,96148 Kč | 176 961,48 Kč |
| Unit Price without VAT: | 288,09000 Kč |
|---|---|
| Unit Price with VAT: | 348,58890 Kč |


