
RCP-5SPFFP-SCM7B20 | |
|---|---|
DigiKey Part Number | RCP-5SPFFP-SCM7B20-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SPFFP-SCM7B20 |
Description | CABLE MOD 8P8C JACK-PLUG 0.66' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack with PCB to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 0.66' (200.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Jack with PCB to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Panel Mount, Bulkhead | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,61000 Kč | 252,61 Kč |
| 10 | 214,66300 Kč | 2 146,63 Kč |
| 30 | 198,64800 Kč | 5 959,44 Kč |
| 50 | 191,61520 Kč | 9 580,76 Kč |
| 100 | 182,46840 Kč | 18 246,84 Kč |
| 250 | 171,05140 Kč | 42 762,85 Kč |
| 500 | 162,89450 Kč | 81 447,25 Kč |
| 1 000 | 155,12965 Kč | 155 129,65 Kč |
| Unit Price without VAT: | 252,61000 Kč |
|---|---|
| Unit Price with VAT: | 305,65810 Kč |







