
RCP-5SAMMM-TLM7B01 | |
|---|---|
DigiKey Part Number | RCP-5SAMMM-TLM7B01-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SAMMM-TLM7B01 |
Description | CABLE MOD 8P8C PLUG-CABLE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,19000 Kč | 231,19 Kč |
| 10 | 196,37300 Kč | 1 963,73 Kč |
| 30 | 181,72367 Kč | 5 451,71 Kč |
| 50 | 175,28720 Kč | 8 764,36 Kč |
| 100 | 166,91940 Kč | 16 691,94 Kč |
| 250 | 156,47540 Kč | 39 118,85 Kč |
| 500 | 149,01314 Kč | 74 506,57 Kč |
| 1 000 | 141,90868 Kč | 141 908,68 Kč |
| Unit Price without VAT: | 231,19000 Kč |
|---|---|
| Unit Price with VAT: | 279,73990 Kč |



