


RCM-5SPFFV-SCU7001 | |
|---|---|
DigiKey Part Number | RCM-5SPFFV-SCU7001-ND |
Manufacturer | |
Manufacturer Product Number | RCM-5SPFFV-SCU7001 |
Description | RJ45 C SIZE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector Shielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Bulkhead, Right Angle | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Zinc Alloy | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,40000 Kč | 366,40 Kč |
| 10 | 311,30400 Kč | 3 113,04 Kč |
| 30 | 288,07900 Kč | 8 642,37 Kč |
| 50 | 277,88060 Kč | 13 894,03 Kč |
| 100 | 264,62430 Kč | 26 462,43 Kč |
| 250 | 248,07196 Kč | 62 017,99 Kč |
| 500 | 236,24512 Kč | 118 122,56 Kč |
| Unit Price without VAT: | 366,40000 Kč |
|---|---|
| Unit Price with VAT: | 443,34400 Kč |


