
Q8U-06PMMS-QF8001 | |
|---|---|
DigiKey Part Number | 1754-1216-ND |
Manufacturer | |
Manufacturer Product Number | Q8U-06PMMS-QF8001 |
Description | CONN RCPT MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 8-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 100VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,54000 Kč | 194,54 Kč |
| 10 | 165,34500 Kč | 1 653,45 Kč |
| 30 | 153,00033 Kč | 4 590,01 Kč |
| 50 | 147,58120 Kč | 7 379,06 Kč |
| 100 | 140,53830 Kč | 14 053,83 Kč |
| 250 | 131,74360 Kč | 32 935,90 Kč |
| 500 | 125,45934 Kč | 62 729,67 Kč |
| 1 000 | 119,47783 Kč | 119 477,83 Kč |
| Unit Price without VAT: | 194,54000 Kč |
|---|---|
| Unit Price with VAT: | 235,39340 Kč |



