
PWF-04PMMS-SC7001 | |
|---|---|
DigiKey Part Number | PWF-04PMMS-SC7001-ND |
Manufacturer | |
Manufacturer Product Number | PWF-04PMMS-SC7001 |
Description | 3+ PE POWER 12A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 12A | |
Voltage Rating | 277V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,18000 Kč | 170,18 Kč |
| 10 | 144,58100 Kč | 1 445,81 Kč |
| 30 | 133,78400 Kč | 4 013,52 Kč |
| 50 | 129,04600 Kč | 6 452,30 Kč |
| 100 | 122,88660 Kč | 12 288,66 Kč |
| 250 | 115,19488 Kč | 28 798,72 Kč |
| 500 | 109,70078 Kč | 54 850,39 Kč |
| 1 000 | 104,47057 Kč | 104 470,57 Kč |
| Unit Price without VAT: | 170,18000 Kč |
|---|---|
| Unit Price with VAT: | 205,91780 Kč |


