3 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWC-03BFFB-LL7MPP

DigiKey Part Number
1754-PWC-03BFFB-LL7MPP-ND
Manufacturer
Manufacturer Product Number
PWC-03BFFB-LL7MPP
Description
POWER, PWC, 20A, 03 PINS, FIELD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
20A
Voltage Rating
277V
Cable Opening
0.315" ~ 0.394" (8.00mm ~ 10.00mm)
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
Thermoplastic
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1212,08000 Kč212,08 Kč
10180,18400 Kč1 801,84 Kč
100153,14260 Kč15 314,26 Kč
1 000130,19579 Kč130 195,79 Kč
Manufacturers Standard Package
Unit Price without VAT:212,08000 Kč
Unit Price with VAT:256,61680 Kč