



PWC-03BFFA-LL7002 | |
|---|---|
DigiKey Part Number | 1754-1122-ND |
Manufacturer | |
Manufacturer Product Number | PWC-03BFFA-LL7002 |
Description | CONN PLUG FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Backshell, Coupling Nut | |
Current Rating (Amps) | 20A | |
Cable Opening | 0.157" ~ 0.378" (4.00mm ~ 9.60mm) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,95000 Kč | 179,95 Kč |
| 20 | 145,68400 Kč | 2 913,68 Kč |
| 40 | 138,72325 Kč | 5 548,93 Kč |
| 60 | 134,81067 Kč | 8 088,64 Kč |
| 100 | 130,03640 Kč | 13 003,64 Kč |
| 260 | 121,56227 Kč | 31 606,19 Kč |
| 500 | 116,08492 Kč | 58 042,46 Kč |
| 1 000 | 110,54964 Kč | 110 549,64 Kč |
| Unit Price without VAT: | 179,95000 Kč |
|---|---|
| Unit Price with VAT: | 217,73950 Kč |


