
NUB20FL-NAML-SA003 | |
|---|---|
DigiKey Part Number | 1754-NUB20FL-NAML-SA003-ND |
Manufacturer | |
Manufacturer Product Number | NUB20FL-NAML-SA003 |
Description | USB, MINI B 2.0, 1.5A, OVERMOLDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Mini B Female 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,23000 Kč | 497,23 Kč |
| 10 | 422,62700 Kč | 4 226,27 Kč |
| 25 | 396,16520 Kč | 9 904,13 Kč |
| 50 | 377,25840 Kč | 18 862,92 Kč |
| 100 | 359,26320 Kč | 35 926,32 Kč |
| 250 | 336,79448 Kč | 84 198,62 Kč |
| 500 | 320,73984 Kč | 160 369,92 Kč |
| Unit Price without VAT: | 497,23000 Kč |
|---|---|
| Unit Price with VAT: | 601,64830 Kč |

