
NUB-20AMFM-SL7A01 | |
|---|---|
DigiKey Part Number | NUB-20AMFM-SL7A01-ND |
Manufacturer | |
Manufacturer Product Number | NUB-20AMFM-SL7A01 |
Description | CBL USB2.0 MIN B RCP-OPN W/COUPL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Mini B Female to Cable, Round (Circular Coupling) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,04000 Kč | 266,04 Kč |
| 10 | 226,16900 Kč | 2 261,69 Kč |
| 30 | 209,28700 Kč | 6 278,61 Kč |
| 50 | 201,87480 Kč | 10 093,74 Kč |
| 100 | 192,24300 Kč | 19 224,30 Kč |
| 250 | 180,21324 Kč | 45 053,31 Kč |
| 500 | 171,62002 Kč | 85 810,01 Kč |
| 1 000 | 163,43898 Kč | 163 438,98 Kč |
| Unit Price without VAT: | 266,04000 Kč |
|---|---|
| Unit Price with VAT: | 321,90840 Kč |



