MSXS-08PFFT-EE0003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSXS-08PFFT-EE0003

DigiKey Part Number
1754-MSXS-08PFFT-EE0003TR-ND - Tape & Reel (TR)
1754-MSXS-08PFFT-EE0003CT-ND - Cut Tape (CT)
1754-MSXS-08PFFT-EE0003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSXS-08PFFT-EE0003
Description
N SEN, M12 X -SHLD, 08P, NONE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Surface Mount
Mounting Feature
-
Termination
Solder
Fastening Type
Threaded
Orientation
X
Primary Material
Plastic
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Board Guide
Shielding
Current Rating (Amps)
0.5A
Voltage Rating
50VAC, 60VDC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1141,02000 Kč141,02 Kč
10119,75200 Kč1 197,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100101,79000 Kč10 179,00 Kč
20096,93135 Kč19 386,27 Kč
30094,19880 Kč28 259,64 Kč
50090,86630 Kč45 433,15 Kč
70088,73610 Kč62 115,27 Kč
1 00086,53324 Kč86 533,24 Kč
2 50081,12227 Kč202 805,67 Kč
Manufacturers Standard Package
Unit Price without VAT:141,02000 Kč
Unit Price with VAT:170,63420 Kč