Circular Cable Assembly Shielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSXS-08BMMM-SL7X02

DigiKey Part Number
1754-MSXS-08BMMM-SL7X02-ND
Manufacturer
Manufacturer Product Number
MSXS-08BMMM-SL7X02
Description
CIRC CBL 8POS RCPT TO WIRE 6.56'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol LTW
2nd Connector Type
Wire Leads
Series
Length
6.56' (2.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle
Color
Green
1st Connector Gender
Male Pins
Shielding
Shielded
1st Connector Number of Positions
8
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Cat6a, Industrial Environments
1st Connector Shell Size - Insert
M12
Base Product Number
1st Connector Orientation
X
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
142M6X10020METZ CONNECT USA Inc.21849-1297-ND1 367,18000 KčSimilar
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1630,57000 Kč630,57 Kč
10536,01600 Kč5 360,16 Kč
30496,03567 Kč14 881,07 Kč
50478,48140 Kč23 924,07 Kč
100455,66080 Kč45 566,08 Kč
250427,16652 Kč106 791,63 Kč
500406,80812 Kč203 404,06 Kč
Manufacturers Standard Package
Unit Price without VAT:630,57000 Kč
Unit Price with VAT:762,98970 Kč