
MSSP-04BFFB-SL7002 | |
|---|---|
DigiKey Part Number | MSSP-04BFFB-SL7002-ND |
Manufacturer | |
Manufacturer Product Number | MSSP-04BFFB-SL7002 |
Description | M12 SCREW IN FEMALE CONN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | S | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 12A | |
Voltage Rating | 630VAC | |
Cable Opening | 0.315" ~ 0.394" (8.00mm ~ 10.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA), Nylon, Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,63000 Kč | 217,63 Kč |
| 10 | 185,00700 Kč | 1 850,07 Kč |
| 30 | 171,19167 Kč | 5 135,75 Kč |
| 50 | 165,12880 Kč | 8 256,44 Kč |
| 100 | 157,24760 Kč | 15 724,76 Kč |
| 250 | 147,40720 Kč | 36 851,80 Kč |
| 500 | 140,37724 Kč | 70 188,62 Kč |
| 1 000 | 133,68521 Kč | 133 685,21 Kč |
| Unit Price without VAT: | 217,63000 Kč |
|---|---|
| Unit Price with VAT: | 263,33230 Kč |


