



MSDS-04PMMT-EE0001 | |
|---|---|
DigiKey Part Number | 1754-1323-2-ND - Tape & Reel (TR) 1754-1323-1-ND - Cut Tape (CT) 1754-1323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSDS-04PMMT-EE0001 |
Description | CONN MALE INSERT 4POS GOLD SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | D | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP65/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Ground | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Industrial Automation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,98000 Kč | 108,98 Kč |
| 10 | 92,62200 Kč | 926,22 Kč |
| 25 | 86,81400 Kč | 2 170,35 Kč |
| 50 | 82,66920 Kč | 4 133,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 71,77750 Kč | 7 177,75 Kč |
| 200 | 68,35060 Kč | 13 670,12 Kč |
| 300 | 66,42367 Kč | 19 927,10 Kč |
| 500 | 64,07288 Kč | 32 036,44 Kč |
| 700 | 62,57044 Kč | 43 799,31 Kč |
| 1 000 | 61,01704 Kč | 61 017,04 Kč |
| 2 500 | 57,20065 Kč | 143 001,62 Kč |
| Unit Price without VAT: | 108,98000 Kč |
|---|---|
| Unit Price with VAT: | 131,86580 Kč |

