4 Position Circular Connector Insert, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Insert, Male Pins Solder
MSDS-04PMMT-EE8001
MSDS-04PMMT-EE8001

MSDS-04PMMT-EE0001

DigiKey Part Number
1754-1323-2-ND - Tape & Reel (TR)
1754-1323-1-ND - Cut Tape (CT)
1754-1323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSDS-04PMMT-EE0001
Description
CONN MALE INSERT 4POS GOLD SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Insert, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Surface Mount
Mounting Feature
-
Termination
Solder
Fastening Type
-
Orientation
D
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP65/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Board Guide, Ground
Shielding
Current Rating (Amps)
4A
Voltage Rating
250VAC/DC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Industrial Automation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,98000 Kč108,98 Kč
1092,62200 Kč926,22 Kč
2586,81400 Kč2 170,35 Kč
5082,66920 Kč4 133,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10071,77750 Kč7 177,75 Kč
20068,35060 Kč13 670,12 Kč
30066,42367 Kč19 927,10 Kč
50064,07288 Kč32 036,44 Kč
70062,57044 Kč43 799,31 Kč
1 00061,01704 Kč61 017,04 Kč
2 50057,20065 Kč143 001,62 Kč
Manufacturers Standard Package
Unit Price without VAT:108,98000 Kč
Unit Price with VAT:131,86580 Kč