
MSDS-04PMMC-SF8B15 | |
|---|---|
DigiKey Part Number | 1754-MSDS-04PMMC-SF8B15-ND |
Manufacturer | |
Manufacturer Product Number | MSDS-04PMMC-SF8B15 |
Description | CIRC CBL 4POS RCPT TO WIRE 0.49' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.49' (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.49' (150.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,23000 Kč | 176,23 Kč |
| 10 | 149,67800 Kč | 1 496,78 Kč |
| 25 | 140,29080 Kč | 3 507,27 Kč |
| 50 | 133,59120 Kč | 6 679,56 Kč |
| 100 | 127,21410 Kč | 12 721,41 Kč |
| 250 | 119,25332 Kč | 29 813,33 Kč |
| 500 | 113,56498 Kč | 56 782,49 Kč |
| 1 000 | 108,15021 Kč | 108 150,21 Kč |
| Unit Price without VAT: | 176,23000 Kč |
|---|---|
| Unit Price with VAT: | 213,23830 Kč |


