



MSDS-04PFFT-EE0001 | |
|---|---|
DigiKey Part Number | 1754-1322-2-ND - Tape & Reel (TR) 1754-1322-1-ND - Cut Tape (CT) 1754-1322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSDS-04PFFT-EE0001 |
Description | CONN FMALE INSERT 4P GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Female Sockets Solder |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | D | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP65/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Ground | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Industrial Automation | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 10 | 87,43600 Kč | 874,36 Kč |
| 25 | 81,95080 Kč | 2 048,77 Kč |
| 50 | 78,03700 Kč | 3 901,85 Kč |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 100 | 74,30980 Kč | 7 430,98 Kč |
| 200 | 70,76220 Kč | 14 152,44 Kč |
| 300 | 68,76707 Kč | 20 630,12 Kč |
| 500 | 66,33352 Kč | 33 166,76 Kč |
| 700 | 64,77823 Kč | 45 344,76 Kč |
| 1 000 | 63,16975 Kč | 63 169,75 Kč |
| 2 500 | 59,21898 Kč | 148 047,45 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |

