Parametric Equivalent

MSDS-04PFFJ-SF8CA5 | |
|---|---|
DigiKey Part Number | 1754-MSDS-04PFFJ-SF8CA5-ND |
Manufacturer | |
Manufacturer Product Number | MSDS-04PFFJ-SF8CA5 |
Description | CBL ASSY CIRC 4P F TO RJ45 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p8c 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p8c | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,24000 Kč | 434,24 Kč |
| 10 | 369,12400 Kč | 3 691,24 Kč |
| 25 | 345,99680 Kč | 8 649,92 Kč |
| 50 | 329,48800 Kč | 16 474,40 Kč |
| 100 | 313,76680 Kč | 31 376,68 Kč |
| 250 | 294,14168 Kč | 73 535,42 Kč |
| 500 | 280,12046 Kč | 140 060,23 Kč |
| Unit Price without VAT: | 434,24000 Kč |
|---|---|
| Unit Price with VAT: | 525,43040 Kč |


